Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-97-3057-1012-1
Manufacturer Part #:

97-3057-1012-1

Manufacturer:

Description:
Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 20, 22
Mouser Online Catalog Page 1,636, Mouser Online Catalog
PDF Page 1,636, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS: No
Product: Cable Clamps
MIL Type: MIL-DTL-5015
Type: Bushing Cable Clamps
Shell Size: 20, 22
Series: 97 5015
Mating Style: Threaded
Body Material: Aluminum Alloy
Brand: Amphenol Industrial
Body Style: Straight
Cable Diameter: 19.05 mm
Tradename: 5015
Part # Aliases: 97-3057-1012-01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
97-3057-1007-1 Circular MIL Spec Strain Reliefs & Adapters 2,138
97-79-513-6 Circular MIL Spec Tools, Hardware & Accessories 3,911
97-3057-1010-1 Circular MIL Spec Strain Reliefs & Adapters 458
97-3106A2027P Circular MIL Spec Connector 167
MS3106A18-1P Circular MIL Spec Connector 210
MS3106A20-27P Circular MIL Spec Connector 127
MS3106A20-27S Circular MIL Spec Connector 44
97-79-513-8 Circular MIL Spec Tools, Hardware & Accessories 720
MS3106A22-22P Circular MIL Spec Connector 31
MS3102A20-27S Circular MIL Spec Connector 26
Real Time Availability
Stock:
2,794 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.19
  10: $6.96
  25: $6.20
  50: $5.58
  100: $5.13

To add to a project, please Log In.


143080215 128911484 155645186 167858023 130319382 172639243 178365471