|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-97-3057-1007-1
Manufacturer Part #:

97-3057-1007-1

Manufacturer:

Description:
Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 12SL, 14, 14S
Mouser Online Catalog Page 1,576, Mouser Online Catalog
PDF Page 1,576, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS: No
Product: Cable Clamps
MIL Type: MIL-DTL-5015
Type: Bushing Cable Clamps
Shell Size: 12SL, 14, 14S
Series: 97 5015
Mating Style: Threaded
Body Material: Aluminum Alloy
Brand: Amphenol Industrial
Body Style: Straight
Cable Diameter: 11.1 mm
Tradename: 5015
Part # Aliases: 97-3057-1007-01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3106A14S-2S Circular MIL Spec Connector 838
97-3057-1004-1 Circular MIL Spec Strain Reliefs & Adapters 1,617
MS3106A14S-6P Circular MIL Spec Connector 569
97-3057-1010-1 Circular MIL Spec Strain Reliefs & Adapters 357
97-3057-1008-1 Circular MIL Spec Strain Reliefs & Adapters 379
97-3106A-14S-6P Circular MIL Spec Connector 117
97-60-14 Circular MIL Spec Tools, Hardware & Accessories 195
MS3102A14S-6P Circular MIL Spec Connector 231
MS3106A14S-6S Circular MIL Spec Connector 49
MS3106A14S-2P Circular MIL Spec Connector 380
Real Time Availability
Stock:
1,624 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.87
  10: $6.12
  25: $5.43
  50: $4.90
  100: $4.49

To add to a project, please Log In.


128911484 143080215 155645186 167858023 130319382 172639243 178365471