Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-EC117-22U4U-001
Manufacturer Part #:

EC117-22U4U-001

Manufacturer:

Description: Fiber Optic Cable Assemblies LC/SC Duplex 2F S/M 9/125 1um
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Mode: Singlemode
Port Type: Duplex
Application: Riser
Connector End A: LC
Connector End B: SC
Cable Type: Zipcord
Length: 1 m
Number of Fibers: 2
Cable Diameter: 2 mm
Jacket Material: OFNR
Mounting Angle: Straight, Straight
Packaging: Bulk
Product: Fiber Optic Assemblies
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
RJFC2B
Ethernet & Telecom Connectors Sq Flange Recpt Cap ...
Amphenol PCD
1: $34.83
RJF22B00
Ethernet & Telecom Connectors 8-Hole RJ45 Cordset ...
Amphenol PCD
1: $33.50
DSPIC30F6010A-30I/PF
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $13.88
R46KR422050M2K
Film Capacitors 275vac 2.2uF 10% 10%
Kemet
1: $1.82
RJF6B
Ethernet & Telecom Connectors Plug w/Plastic Gland ...
Amphenol PCD
1: $39.74
DSPIC30F4011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.95
NDF05N50ZH
MOSFET NFET 500V 5A 1.2
ON Semiconductor
1: $0.75
RS01A2R700FE70
Wirewound Resistors - Through Hole 1watt 2.7ohms 1 ...
Vishay/Dale
1: $0.93
17-300030
Fiber Optic Connectors SM IP67 FBROPT DPLX LC PLUG ...
CONEC
1: $27.53
17-300050
Fiber Optic Connectors IP67 FBR OPT DUPLEX PROTECT ...
CONEC
1: $7.00
MFD
XLR Connectors FIXING PLATE D-SIZE M3 THREADED CHA ...
Neutrik
1: $0.76
RM12WBR-C(71)
Standard Circular Connector REC CVER RM12 SERIES
Hirose Connector
1: $15.62
RM12WBR-2S(71)
Standard Circular Connector REC 2P W/SOC INSERT
Hirose Connector
1: $11.92
C90-25043-14S
Circular MIL Spec Tools, Hardware & Accessories CA ...
Harwin
1: $9.47
MS27468T13B35PA
Circular MIL Spec Connector 22P SZ 13 FEM PNL MNT ...
Amphenol Aerospace
1: $84.18
EC117-22U4U-010
Fiber Optic Cable Assemblies LC/SC Duplex 2F S/M 9 ...
Amphenol Fiber Optics
1: $10.33


000000001