|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-47025-TOOL
Manufacturer Part #:

47025

Manufacturer:

Description:
Crimpers 4 Way Indent Crimp Tool.014-.016 Cont.
Mouser Online Catalog Page 1,447, Mouser Online Catalog
PDF Page 1,447, PDF Catalog Page
47025 Datasheet 47025 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Crimpers
RoHS: RoHS Compliant By Exemption Details
Product: Crimpers
Type: Hand Crimp Tool
For Use With: 0.014 in to 0.016 in ID Center Contacts
Brand: Amphenol RF
Description/Function: 4-Way Indent Hand Crimp Tool
Series: Tools
Part # Aliases: 000-47025
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CTL-2 Crimpers 9
112950 RF Connectors / Coaxial Connectors 45
MAX3042BEUE+ RS-422/RS-485 Interface IC 25
MAX3748HETE#TG16 Limiting Amplifiers 1,725
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.58
2:
$182.70
5:
$178.99
10:
$170.31
25:
$162.16
50:
$155.34

To add to a project, please Log In.

135746465 143611440 107860551 135746465 195415359 115941238 124316131 103473579 152856390 127732640 139897181 185009833 199936611