Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-282136-75
Manufacturer Part #:

282136-75

Manufacturer:

Description: RF Connectors 75Ohm 1.0/2.3 DIN Pl Belden 1695A Cable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: 1.0/2.3
Gender: Plug (Male)
Contact Plating: Gold
Termination Style: Crimp
Cable Type: Belden 1695A
Body Style: Straight
Connector Type: Push-Pull Crimp Plug
Maximum Frequency: 3 GHz
Shell Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.54
  10: $7.96
  25: $7.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FOD8320
MOSFET Output Optocouplers High Noise ImmunIty 2.5 ...
Fairchild Semiconductor
1: $2.81
ST2378ETTR
Translation - Voltage Levels 8-Bit Dual Sup Trans
STMicroelectronics
1: $1.72
BU407
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.63
PIC18F65K22-I/PTRSL
8-bit Microcontrollers - MCU 32kB Flash 2kB RAM
Microchip Technology
1: $4.13
RNX075500MFKLB
Metal Oxide Resistors 500Mohms 1% 100ppm 2Watts Ma ...
Vishay/Dale
1: $3.65
RNX050100MFKLB
Metal Oxide Resistors 100Mohms 1% 100ppm 1.2Watts ...
Vishay/Dale
1: $3.51
RNX07550M0FKLB
Metal Oxide Resistors 50Mohms 1% 100ppm 2Watts Max ...
Vishay/Dale
1: $3.65

197686488 157208216 192440803 143611440 120199059 120199059