|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-272115
Manufacturer Part #:

272115

Manufacturer:

Description:
RF Connectors / Coaxial Connectors 7/16 R/A CRIMP PLUG LMR 400
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Copper-Tin-Zinc Alloy
Product: Connectors
RF Series: 7/16
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 7.5 GHz
Termination Style: Cable - Crimp
Orientation: Right Angle
Polarity: Standard
Mounting Type: -
Body Material: Brass
Brand: Amphenol RF
Cable Type: Belden 7810A, 8214, 9913; LMR400
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: 7/16
Unit Weight: 3.703766 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
272105 RF Connectors / Coaxial Connectors 35
MRF12 Standard Circular Connector 68
MSCM12 Standard Circular Connector 108
19-09-2067 Pin & Socket Connectors 2,657
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.49
5:
$40.47
10:
$39.45
25:
$38.44
50:
$35.41
100:
$30.35
250:
$28.32

To add to a project, please Log In.

182875413 150290839 170710833 172639243 197686488 143080215 167858023