Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-255104-01-12.00
Manufacturer Part #:

255104-01-12.00

Manufacturer:

Description: Cables - RF Cable Assemblies MCX R/A Plug to R/A Plug RG-316/U 12"
Silverlight Page 1,348, Mouser Enhanced Catalog
PDF Page 1,348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Connector A Series: MCX
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: MCX
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 12 in
Cable Type: RG-316/U
Impedance: 50 Ohms
Polarity: Normal
Frequency Range: DC to 6 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.54
  10: $17.61
  25: $13.90
  50: $12.97
  100: $12.32
  250: $11.58
  500: $11.12
  1,000: $10.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
252102
RF Connectors MCX RIGHT ANGLE PLUG 174 316 GOLD
Amphenol Connex
1: $5.30
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
LMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
TPS61085PW
DC/DC Switching Regulators 650kHz 1.2MHz Step- Up ...
Texas Instruments
1: $3.22
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.58
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
T520B476M010ATE070
Tantalum Capacitors - Polymer SMD 10volts 47uF 20% ...
Kemet
1: $1.30
T491X107K025ZT
Tantalum Capacitors - Solid SMD 25volts 100uF 10%
Kemet
1: $2.96
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
TPS60403DBVR
Charge Pumps 60mA Charge Pump Voltage Inverter
Texas Instruments
1: $0.97
TL331IDBVR
Comparator ICs Single/Dual Diff
Texas Instruments
1: $0.53
REF3330AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
PVG3A104C01R00
Trimmer Resistors - SMD 100Kohms Sealed 3mm Sngl t ...
Murata Electronics
1: $1.46
MC9S12XEP100CAG
16-bit Microcontrollers - MCU 1M FLASH S12XEP SAIL ...
Freescale Semiconductor
1: $21.59
242125
RF Adapters - Between Series SMA JACK TO N BLKHD J ...
Amphenol Connex
1: $7.57
ECS-2532HS-221-3-G-TR
Standard Clock Oscillators 22.1184 MHz 3.3V
ECS
1: $12.45
MS3102A10SL-3P
Circular MIL Spec Connector 3P #16 PIN CONTACTS
Amphenol Industrial
1: $5.22
45750-3111
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.21


This product is also available in:
175970193 130966256 186294858 167112760 115503432