Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-255101-05-06.00
Manufacturer Part #:

255101-05-06.00

Manufacturer:

Description: Cables - RF Cable Assemblies MCX Straight Plug to Plug RG-179/U 6"
Silverlight Page 1,348, Mouser Enhanced Catalog
PDF Page 1,348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Connector A Series: MCX
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: MCX
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 6 in
Cable Type: RG-179/U
Impedance: 75 Ohms
Polarity: Normal
Frequency Range: DC to 6 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.93
  10: $15.43
  25: $15.00
  50: $14.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
252103-75
RF Connectors MCX ST CRIMP PLUG 179/U GOLD 75 OHM
Amphenol Connex
1: $5.57
133-3701-401
RF Connectors FRT MT BLKHD JCK GLD
Johnson / Emerson Connectivity Solutions
1: $9.56
83264 001100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL BROWN
Belden Wire & Cable
1: $199.46
47-10150
Crimpers CRIMP TOOL W/DIE .178/.128/.068
Amphenol Connex
1: $123.98
73415-1040
RF Connectors MCX JACK VERT BKHD PCB 50OHM
Molex
1: $3.51
255101-05-12.00
RF Cable Assemblies MCX Straight Plug to Plug RG-1 ...
Amphenol Connex
1: $16.55
252102-75
RF Connectors MCX RIGHT ANGLE PLUG 179/U GOLD
Amphenol Connex
1: $7.10
133-8701-801
RF Connectors END LAUNCH .062" BOARD
Johnson / Emerson Connectivity Solutions
1: $8.60
73415-0780
RF Connectors RA JACK PCB 75
Molex
1: $3.38
134-1068-011
RF Adapters - Between Series 75 Ohm Jack-75 Ohm N ...
Johnson / Emerson Connectivity Solutions
31: $74.63


This product is also available in:
115503432 175970193 186294858 130966256 167112760