|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-252163
Manufacturer Part #:

252163

Manufacturer:

Description:
RF Connectors / Coaxial Connectors MCX BULKHEAD JACK .085 SR GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: MCX
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Solder
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-405/U, 0.085 Semi-Rigid
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: MCX
Voltage Rating: 335 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
919-NM109J-51P RF Connectors / Coaxial Connectors 131
133-9403-101 RF Connectors / Coaxial Connectors 75
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.21
10:
$7.87
25:
$6.84
100:
$6.50
250:
$5.82
500:
$5.48
$4.79
$4.55

To add to a project, please Log In.

192265757 130834770 172639243 197686488 143080215 167858023 192810845