Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-245101-01-36.00
Manufacturer Part #:

245101-01-36.00

Manufacturer:

Description: RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 36"
Silverlight Page 1,348, Mouser Enhanced Catalog
PDF Page 1,348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: BNC
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 36 in
Cable Type: RG-316/U
Impedance: 50 Ohms
Color: Black
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.23
  10: $12.70
  25: $11.80
  50: $11.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42815-0042
Headers & Wire Housings MFS FEM TERM
Molex
1: $1.22
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
THS3091DDA
High Speed Operational Amplifiers Single Lo-Distor ...
Texas Instruments
1: $7.20
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
ANT-315-PW-RA
Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
Linx Technologies
1: $3.99
72963
RF Connectors SMA JACK STRAIGHT PCB RECEPTACLE
Pomona Electronics
1: $3.61
4289
RF Adapters - Between Series SMA F/BNC M
Pomona Electronics
1: $10.19
ANT-315-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 315MHz
Linx Technologies
1: $6.32
SP66
Transformers Audio & Signal 10K/10K CT XFMR PRI/SE ...
Triad Magnetics
1: $13.50
242102
RF Adapters - Between Series SMA PLUG TO BNC JACK ...
Amphenol Connex
1: $5.44
415-0031-006
RF Cable Assemblies PLG/BLHD JCK 316 6"
Johnson / Emerson Connectivity Solutions
1: $13.87
TNPW0805402RBEEN
Thin Film Resistors - SMD 402ohms .1% 25ppm
Vishay
1: $0.85
ANT-315-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz
Linx Technologies
1: $2.49
T494A104K035AT
Tantalum Capacitors - Solid SMD 35volt 0.1uF 10%
Kemet
1: $0.57
84-8
Battery Holders, Snaps & Contacts 9V Battery SNAP
Keystone Electronics
1: $0.58
245101-01-06.00
RF Cable Assemblies BNC St Plug to SMA ST Plug RG3 ...
Amphenol Connex
1: $10.24
V130LA10AP
Varistors 130V 1000pF
Littelfuse
1: $0.60
CR1206-FX-3300ELF
Thick Film Resistors - SMD 330ohm 1%
Bourns
1: $0.05
AP9893
AC Power Cords 8' Power Cord C13 to 5-15P
APC
1: $28.08
TNPW1206133KBETY
Thin Film Resistors - SMD 133Kohms .1% 25ppm
Vishay
1000: $0.58


This product is also available in:
154960209 199847379 140467720 186294858 167112760 115503432