|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-245101-01-24.00
Manufacturer Part #:

245101-01-24.00

Manufacturer:

Description:
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 24in
Mouser Online Catalog Page 1,392, Mouser Online Catalog
PDF Page 1,392, PDF Catalog Page
245101-01-24.00 Datasheet 245101-01-24.00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: BNC
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 24 in
Impedance: 50 Ohms
Cable Type: RG-316/U
Brand: Amphenol RF
Color: Black
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Series: Fixed Length Cable Assembly
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.96
10:
$15.10
25:
$13.71
50:
$13.57
100:
$12.74
250:
$11.77
500:
$11.28
$10.61

To add to a project, please Log In.

140467720 154960209 199847379 167112760 186294858 170710833 108306588 197757999 120715505 170847377 164893146 125599498 166908834 115503432 172639243 179804822 143080215 157845746 167858023