|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-222156
Manufacturer Part #:

222156

Manufacturer:

Description:
RF Adapters - In Series F PLUG TO PLUG ADAPTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant By Exemption Details
RF Series: F
Side 1 Gender: Plug (Male)
Side 1 Polarity: Normal
Side 2 Gender: Plug (Male)
Side 2 Polarity: Normal
Impedance: 75 Ohms
Frequency Range: DC to 2 GHz
Shell Plating: Nickel
Brand: Amphenol RF
Body Material: Brass
Contact Plating: Gold
Contact Material: Brass
Orientation: Straight
Packaging: Bulk
Series: Type F
Unit Weight: 0.423288 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
242115 RF Adapters - Between Series 317
MGA-82563-TR1G RF Amplifier 5,025
R0849 RF Adapters - Between Series 258
R0843 RF Adapters - Between Series 21
6780 RF Adapters - Between Series 62
222175 RF Connectors / Coaxial Connectors 49
242152 RF Adapters - Between Series 23
1587-2 Circuit Board Hardware - PCB 223
VSF81G RF Adapters - In Series 246
8311505 RF Adapters - Between Series 1
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.98
10:
$2.86
25:
$2.80
50:
$2.50
100:
$2.38
250:
$2.09
500:
$2.03
$1.61

To add to a project, please Log In.

142783141 186994141 134301909 172639243 143080215 167858023