Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-145104-08-36.00
Manufacturer Part #:

145104-08-36.00

Manufacturer:

Description: Cables - RF Cable Assemblies SMB R/A Plug to R/A Plug RG178 36"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Connector A Series: SMB
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: SMB
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 36 in
Cable Type: RG-178
Impedance: 75 Ohms
Frequency Range: DC to 4 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.46
  10: $20.45
  25: $20.33
  50: $20.24
  100: $20.04
  250: $19.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
242144
RF Adapters - Between Series SMA PLUG TO SMB JACK ...
Amphenol Connex
1: $15.13
242224
RF Adapters - Between Series F JACK TO SMB JACK AD ...
Amphenol Connex
1: $14.12
172122
RF Adapters - In Series N PLUG TO PLUG
Amphenol Connex
1: $9.33
242184
RF Adapters - Between Series BNC PLUG TO SMB JACK ...
Amphenol Connex
1: $14.40
145103-08-24.00
RF Cable Assemblies SMB R/A Plug to St Plug RG178 ...
Amphenol Connex
1: $24.83
145104-01-12.00
RF Cable Assemblies SMB R/A Plug to R/A Plug RG316 ...
Amphenol Connex
1: $15.94
CMF5010K000FHEK
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $1.04
415-0003-012
RF Cable Assemblies STRT PLUGS 316 12"
Johnson / Emerson Connectivity Solutions
1: $20.88
242183
RF Adapters - Between Series N JACK TO SMB BLKHD J ...
Amphenol Connex
1: $17.59
CMF5047R500FKRE
Metal Film Resistors - Through Hole 1/8watt 47.5oh ...
Vishay/Dale
1: $0.43
929834-01-10
Headers & Wire Housings PIN STRIP HDR 10 POS
3M Electronic Solutions Division
1: $0.53


This product is also available in:
115503432 179792935 197296610 186294858 167112760