|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-145104-01-12.00
Manufacturer Part #:

145104-01-12.00

Manufacturer:

Description:
RF Cable Assemblies SMB R/A Plug to R/A Plug RG316 12in
Mouser Online Catalog Page 1,392, Mouser Online Catalog
PDF Page 1,392, PDF Catalog Page
145104-01-12.00 Datasheet 145104-01-12.00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Connector A Series: SMB
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: SMB
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 12 in
Impedance: 50 Ohms
Frequency Range: DC to 4 GHz
Cable Type: RG-316
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Series: Fixed Length Cable Assembly
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142193 RF Connectors / Coaxial Connectors 17
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
132170 RF Adapters - In Series 3,967
142-0701-201 RF Connectors / Coaxial Connectors 20,218
TXB0108PWR Translation - Voltage Levels 9,685
STTH112U Rectifiers 15,864
242125 RF Adapters - Between Series 1,677
AD622ANZ Instrumentation Amplifiers 1,204
AD623ANZ Instrumentation Amplifiers 562
145104-01-24.00 RF Cable Assemblies 12
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.19
10:
$16.42
25:
$15.58
50:
$14.21
100:
$13.75
250:
$12.83
500:
$12.56

To add to a project, please Log In.

108306588 179792935 186294858 197296610 167112760 197757999 157845746 170847377 184360529 115503432 143080215 172639243 179804822 167858023