Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-145101-05-06.00
Manufacturer Part #:

145101-05-06.00

Manufacturer:

Description: Cables - RF Cable Assemblies Mini-SMB St Plug to Plug RG179 6"
Silverlight Page 1,348, Mouser Enhanced Catalog
PDF Page 1,348, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant By Exemption Details
Connector A Series: Mini SMB
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: Mini SMB
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 6 in
Cable Type: RG-179
Impedance: 75 Ohms
Frequency Range: DC to 2 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.98
  10: $20.74
  25: $19.43
  50: $18.79
  100: $17.66
  250: $16.14
  500: $15.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142186-75
RF Connectors SMB STRAIGHT CRIMP PLUG 179/U
Amphenol Connex
1: $5.65
51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Molex
1: $0.55
3365/50-100
Flat Cables .050" 50C ROUND 28AWG STD GRAY, 100'
3M Electronic Solutions Division
1: $80.00
1896/6C SL005
Multi-Conductor Cables 20AWG 6C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $86.18
3365/16 (100'SF)
Flat Cables 16/CAB/RC/TYP1/28G STR/.050/100'
3M Electronic Solutions Division
1: $28.16
9445 060100
Multi-Conductor Cables 20AWG 5C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $103.62
3448-3010
Headers & Wire Housings STRAIN RELIEF FOR 10P CNCT ...
3M Electronic Solutions Division
1: $0.42
3448-3050
Headers & Wire Housings STRAIN RELIEF FOR 50P CNCT ...
3M Electronic Solutions Division
1: $0.42
242184
RF Adapters - Between Series BNC PLUG TO SMB JACK ...
Amphenol Connex
1: $14.40
DESD32H472KN7A
Ceramic Disc Capacitors 0.0047uF 500 Volts 0.1
Murata Electronics
1: $0.58
145104-05-12.00
RF Cable Assemblies SMB R/A Plug to SMB R/A Plug R ...
Amphenol Connex
1: $15.83
CCR-33M8O
Coaxial Switches SPDT 12V F/S SMB
Teledyne Relays
1: $127.50
FH12-60S-0.5SV(55)
FFC & FPC Connectors 0.5MM 60 POS STR SMT GOLD PLA ...
Hirose Connector
1: $4.44


This product is also available in:
115503432 179792935 197296610 186294858 167112760