Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-135110-02-24.00
Manufacturer Part #:

135110-02-24.00

Manufacturer:

Description: RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 24"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Connector A Series: SMA
Connector A Gender: Jack (Female)
Connector A Body Style: Straight Bulkhead
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 24 in
Cable Type: RG-174/U
Impedance: 50 Ohms
Frequency Range: DC to 12.4 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Part # Aliases: 14R7795 319-0671
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.63
  10: $14.71
  25: $14.43
  50: $13.57
  100: $12.87
  250: $11.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
PX0842/A
USB Connectors PANEL MOUNT A TYPE
Bulgin
1: $12.15
CMS442-CTP
LED Lenses Clear Water Tight Twist Fit
VCC
1: $1.49
HRMP-U.FLJ(40)
RF Adapters - Between Series ADAPT U.FL JACK-SMA P ...
Hirose Connector
1: $18.60
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
BK/ABC-15-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.95
TEPT5600
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.66
GPL1272F2FR
Sealed Lead Acid Battery 12V 7.2Ah .250" Tabs Flam ...
CSB
1: $24.76
1546306-8
Barrier Terminal Blocks .374 DOUBLE ROW 8P w/ bind ...
TE Connectivity / AMP
1: $4.36
38002-1461
Terminal Block Tools & Accessories SLOTTED JUMPER
Molex
1: $0.21
657-2502-103F
LED Panel Mount Indicators Red 400fL 5V Dome Lens
Dialight
1: $12.69
CNX440-X02-4-1-18
LED Mounting Hardware LED Conn, Wired 18" 24AWG St ...
VCC
1: $1.82
1244
Cable Mounting & Accessories SR 7N-2 (BLACK)
Heyco
1: $0.23
1611
Cable Mounting & Accessories SR 7P-7
Heyco
1: $0.81
P16NP223MAB15
Potentiometers 22Kohms 20% Linear Plastic black
Vishay/Sfernice
1: $11.62
VAOL-5GAE4
Standard LEDs - Through Hole Red Water Clear 643nm ...
VCC
1: $0.15
AS07708PS-2-WR-R
Speakers & Transducers 4W 8 OHM 90DBA 270HZ PAPER
PUI Audio
1: $4.65
C1113/66
Switch Accessories ROCKER SWITCH BOOT CLEAR
APM HEXSEAL
1: $2.14


This product is also available in:
161443211 116288524 142751663 114083548 167112760 186294858 100868086 115503432 119881648