|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-132134RP
Manufacturer Part #:

132134RP

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA STRAIGHT JACK PCB REV POL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: PCB Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Reverse
Mounting Type: -
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: SMA
Unit Weight: 0.116404 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-1814832-1 RF Connectors / Coaxial Connectors 9,486
AD8253ARMZ Instrumentation Amplifiers 763
M50-3600542 Headers & Wire Housings 8,558
MCT06030C1009FP500 Thin Film Resistors - SMD 9,295
MFS1/4LCT52R153J Metal Film Resistors - Through Hole 3,784
Si3462-E01-GM Ethernet ICs 269
RCL12252R00JNEG Thick Film Resistors - SMD 1,428
CRCW0805750RFKEA Thick Film Resistors - SMD 7,998
132118RP RF Connectors / Coaxial Connectors 83
132171RP-RP RF Adapters - In Series 85
Real Time Availability
Stock:
484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.72
10:
$3.46
25:
$3.21
100:
$2.92
250:
$2.66
500:
$2.60
$2.57
$2.28
$2.20

To add to a project, please Log In.

161443211 119881648 100868086 116288524 166908834 103644294 172639243 143080215 167858023 173373823