Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-132118RP
Manufacturer Part #:

132118RP

Manufacturer:

Description: RF Connectors SMA BLKHD JK GOLD RG 58 LMR195 REV POL
Silverlight Page 1,408, Mouser Enhanced Catalog
PDF Page 1,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: SMA
Gender: Receptacle (Female)
Polarity: Reverse
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Crimp
Cable Type: RG-58, LMR195
Body Material: Brass
Body Style: Straight
Connector Type: BulkHead Jack Crimp
Shell Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.97
  10: $4.56
  25: $4.21
  100: $3.92
  500: $3.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
82-66-RFX
RF Adapters - In Series N BULKHD JACK/JACK UG-30/U
Amphenol RF
1: $5.34
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $11.45
MAX3232CSE+T
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.60
T491B476K010AT
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
Kemet
1: $0.53
TUSB2046BIVFRG4
USB Interface IC 4-Port Full-Speed Hub
Texas Instruments
1: $3.59
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
42815-0012
Headers & Wire Housings SOCKET 10-12 AWG
Molex
1: $1.67
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
BK/GMT-3A
Fuses 125VAC/60VDC 3A Blue
Cooper Bussmann
1: $4.50
132122RP
RF Connectors SMA RA CRMP PLG RG58 LMR195 GOLD REV ...
Amphenol Connex
1: $5.53
132113
RF Connectors SMA STRAIGHT PLUG 58/LMR195 GOLD
Amphenol Connex
1: $3.08
132116RP
RF Connectors SMA ST CRIMP JK RG58 LMR 195 GOLD RE ...
Amphenol Connex
1: $3.95
132113RP
RF Connectors SMA ST CRMP PLG RG58 LMR 195 GOLD RE ...
Amphenol Connex
1: $4.59
172100
RF Connectors N STRAIGHT CRIMP PLUG RG58
Amphenol Connex
1: $4.01
132170RP
RF Adapters - In Series SMA JACK TO SMA JACK BLKHD ...
Amphenol Connex
1: $10.90
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
122160RP
RF Connectors TNC BLKHD JACK RG58 LMR195 REV POLAR ...
Amphenol Connex
1: $4.48
G17S1510110EU
D-Sub Standard Connectors 15P PLUG S0LDER CUP FIXE ...
Amphenol Commercial Products
1: $0.77
132118
RF Connectors SMA BLHD JACK RG-58 LMR195 B7806A GO ...
Amphenol Connex
1: $5.12

119881648 197686488 173373823 161443211 173373823 100868086 116288524