|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-122409RP
Manufacturer Part #:

122409RP

Manufacturer:

Description:
RF Connectors / Coaxial Connectors TNC ST JACK RG-8X/ LMR240 REV POLARITY
Mouser Online Catalog Page 1,442, Mouser Online Catalog
PDF Page 1,442, PDF Catalog Page
122409RP Datasheet 122409RP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: TNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 11 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Reverse
Mounting Type: -
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-8X, LMR240
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: TNC
Unit Weight: 0.391541 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47-10070 Crimpers 13
ImageMfr. Part #DescriptionStock 
CR1220 Coin Cell Battery 5,347
KMDLAX-6P Circular DIN Connectors 1,814
122408RP RF Connectors / Coaxial Connectors 546
172206 RF Connectors / Coaxial Connectors 343
172148 RF Connectors / Coaxial Connectors 201
79 9V Battery Snaps & Contacts 1,673
160-067-010R033 D-Sub Tools & Hardware 33
B57045K103K NTC Thermistors 2,177
122370RP RF Connectors / Coaxial Connectors 55
15358639 Automotive Connectors 5,854
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.83
10:
$3.68
25:
$3.22
100:
$3.06
250:
$2.68
500:
$2.61
$2.22
$2.07
$1.99

To add to a project, please Log In.

119881648 116288524 100868086 161443211 147881983 143080215 167858023 192388616 197686488 172639243