Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-112567
Manufacturer Part #:

112567

Manufacturer:

Description: RF Adapters - Tee BNC JACK JACK PLUG TEE ADAPTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Tee
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 RF Series: BNC
Side 2 Gender: Jack (Female)
Side 2 Polarity: Normal
Contact Plating: Gold
Impedance: 50 Ohms
Shell Plating: Nickel
Body Material: Brass
Contact Material: Brass
Frequency Range: DC to 4 GHz
Packaging: Bulk
Part # Aliases: 99H4468
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.17
  10: $5.61
  25: $5.17
  100: $4.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
4970
Test Leads BNC PLG W/20AWG LDS
Pomona Electronics
1: $10.92
2249-C-72
RF Cable Assemblies BNC M/M RG58 72" 6' / 1.8M
Pomona Electronics
1: $21.06
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
46650-51RFX
RF Connectors TERMINATOR PLUG 50 ohm 1 watt
Amphenol RF
1: $2.05
108-0910-001
Test Plugs & Test Jacks BANANA JACK BLUE
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0907-001
Test Plugs & Test Jacks BANANA JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.55
9-146254-0
Headers & Wire Housings 80 P HEADER TIN
TE Connectivity / AMP
1: $3.58
BK/HKP-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.12
112461
RF Adapters - Tee BNC JACK PLUG JACK TEE ADAPTER
Amphenol Connex
1: $2.46
GS3-100-1002-JLF
Metal Film Resistors - Through Hole 3WATT 10KOHM 5 ...
IRC
1: $0.90
202100
RF Connectors BNC MALE CAP AND CHAIN
Amphenol Connex
1: $2.28
27-9294
RF Adapters - Tee JACK-PLUG-JACK TEE ADAPTER
AIM-Cambridge / Emerson Connectivity Solutions
1: $10.11
27-8141
RF Adapters - Tee ADAPTER BNC 50 OHM BNC T (F-F-F)
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.31
7-146254-0
Headers & Wire Housings 40P HEADER TIN double row
TE Connectivity / AMP
1: $3.23

000000001