|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-112461
Manufacturer Part #:

112461

Manufacturer:

Description:
RF Adapters - Tee BNC JACK PLUG JACK TEE ADAPTER
Mouser Online Catalog Page 1,440, Mouser Online Catalog
PDF Page 1,440, PDF Catalog Page
112461 Datasheet 112461 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Tee
RoHS: RoHS Compliant By Exemption Details
Body Material: Zinc Diecast
Side 1 RF Series: BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 RF Series: BNC
Side 2 Gender: Plug (Male)
Side 2 Polarity: Normal
Side 3 RF Series: BNC
Side 3 Gender: Jack (Female)
Side 3 Polarity: Normal
Impedance: 50 Ohms
Frequency Range: DC to 4 GHz
Contact Plating: Gold
Shell Plating: Nickel
Brand: Amphenol RF
Contact Material: Brass
Packaging: Bulk
Series: BNC
Unit Weight: 0.519233 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1269 RF Adapters - Between Series 138
46650-51RFX RF Terminators 766
132169 RF Adapters - In Series 2,351
112424 RF Connectors / Coaxial Connectors 101
115101-19-36.00 RF Cable Assemblies 314
132172 RF Adapters - In Series 1,232
112445 RF Adapters - In Series 445
6035BBP RF Cable Assemblies 57
27-8141 RF Adapters - Tee 69
6754 RF Adapters - Tee 123
Real Time Availability
Stock:
256 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
10:
$2.76
25:
$2.60
50:
$2.40
100:
$2.34
250:
$2.15
500:
$2.06
$1.90
$1.54

To add to a project, please Log In.

153770187 166289882 143080215 167858023 172639243