|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-112451
Manufacturer Part #:

112451

Manufacturer:

Description:
RF Adapters - In Series BNC R/A PLUG TO JACK ADAPTER 50 OHM-BR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant By Exemption Details
RF Series: BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 Gender: Plug (Male)
Side 2 Polarity: Normal
Impedance: 50 Ohms
Frequency Range: DC to 4 GHz
Shell Plating: Nickel
Brand: Amphenol RF
Body Material: Brass
Contact Plating: Gold
Contact Material: Brass, Phosphor Bronze
Orientation: Right Angle
Packaging: Bulk
Series: BNC
Part # Aliases: 319-0516
Unit Weight: 0.680787 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
760K DC Power Connectors 4,587
S761K DC Power Connectors 6,659
1MF26-L560-00C-500 D-Sub Cables 3
LAE1CCHIP0805KFE96 Resistor Kits 16
60015-000 Cable Boots 5,004
115101-19-36.00 RF Cable Assemblies 290
132169 RF Adapters - In Series 2,282
112445 RF Adapters - In Series 397
112120 RF Connectors / Coaxial Connectors 881
112447 RF Adapters - In Series 50
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.22
10:
$5.93
25:
$5.65
50:
$5.18
100:
$4.79
250:
$4.49

To add to a project, please Log In.

175547932 153770187 151977100 134301909 172639243 167858023 143080215