Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

112296

Manufacturer:

Description:
RF Connectors / Coaxial Connectors Twist-On Plug
 
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Solder
Polarity: Standard
Cable Type: RG-58 Plenum, Thinnet, RG-122/U, Belden 88240, Belden 89907
Brand: Amphenol Connex
Contact Material: Brass
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001