Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-UE76A203010T
Manufacturer Part #:

UE76A203010T

Manufacturer:

Description: I/O Connectors Printed Circuit Connector
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SFP Connectors
Series: SFP+
Number of Positions: 20
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Female
Mounting Style: Panel
Termination Style: SMD
Mounting Angle: Right
Brand: Amphenol Commercial Products
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 500
Tradename: ExpressPort
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.18
  10: $1.81
  50: $1.51
  100: $1.34
  500: $0.976
  1,000: $0.884
  2,000: $0.823
  5,000: $0.777

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TPS74201RGWR
LDO Voltage Regulators 1.5A LDO w/ Prog Soft-Start
Texas Instruments
1: $5.04
WSK06121L000FEA
Current Sense Resistors - SMD 0.001ohms 1%
Vishay / Dale
1: $0.52
GRM155R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
CAT25256XI-T2
EEPROM 256K SPI Serial CMOS EEPROM
ON Semiconductor
1: $1.33
U77-A1619-2001
I/O Connectors 9P SOLDER IPF CAGE
Amphenol Commercial Products
1: $3.47
C1206C565K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.01
C0805C565K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.82
90142-0016
Headers & Wire Housings 2.54MM CGRIDIII HSG 16P DR ...
Molex
1: $1.08
74754-0420
I/O Connectors 1x4 SFP+ GangedCage age forL/P w/Pr ...
Molex
1: $10.64
47659-1001
HDMI, Displayport & DVI Connectors HDMI RECEPTACLE ...
Molex
1: $2.26
MC7824CTG
Linear Voltage Regulators 24V 1A Postive
ON Semiconductor
1: $0.50
RN731ETTP1132B25
Thin Film Resistors - SMD 11.3kOhm,0402,0.1%,2 5pp ...
KOA Speer
1: $0.52
CAT9554YI-GT2
Interface - Specialized I2C/SMBUS Expander 8B,w/In ...
ON Semiconductor
1: $1.58
MMBT3904LP-7
Transistors Bipolar - BJT NPN SM SIG 60V VCBO 40V ...
Diodes Incorporated
1: $0.44
RK73B1JTTD161J
Thick Film Resistors - SMD 1/10watts 160ohms 5%
KOA Speer
1: $0.10
3386G-1-101LF
Trimmer Resistors - Through Hole 3/8" 100ohms 10% ...
Bourns
1: $1.53
MMSZ5231B-V-GS08
Zener Diodes 5.1 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.28
RK73H1ETTP4422F
Thick Film Resistors - SMD 1/16watts 44.2Kohms
KOA Speer
1: $0.10
RK73H1ETTP3483F
Thick Film Resistors - SMD 1/16watt 348Kohms 1%
KOA Speer
1: $0.10

143080215 167858023 172639243