|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-UE76A203000T
Manufacturer Part #:

UE76A203000T

Manufacturer:

Description:
I/O Connectors SFP PLUS 30 GOLD MATTE TIN TAILS
Mouser Online Catalog Page 1,483, Mouser Online Catalog
PDF Page 1,483, PDF Catalog Page
UE76A203000T Datasheet UE76A203000T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: SFP Connectors
Gender: Female
Number of Positions: 20 Position
Contact Plating: Gold
Mounting Style: Panel
Termination Style: SMD
Mounting Angle: Right
Series: SFP+
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 500
Tradename: ExpressPort
Part # Aliases: UE76-A20-3000T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN78020WAH Non-Isolated DC/DC Converters 456
154807 Board to Board & Mezzanine Connectors 1,638
U77A16182001 I/O Connectors 1,774
MAX11205AEUB+ Analog to Digital Converters - ADC 260
U77-A1110-8000P I/O Connectors 2,923
U77A16131001 I/O Connectors 260
PCA9543APW Switch ICs - Various 545
APT3216SGC Standard LEDs - SMD 15,032
C0805C101JCGACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,944
TLV320AIC22CPT Interface - CODECs 173
Real Time Availability
Stock:
2,097 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
10:
$1.24
25:
$1.23
100:
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.858
$0.721
$0.607
$0.588
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153979320 129724982 165959503 182897485 172639243 143080215 167858023