|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-UE27-BC54-130
Manufacturer Part #:

UE27-BC54-130

Manufacturer:

Description:
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHIELD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Type B Connectors
Standard: USB
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Gender: Female
Termination Style: Solder
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Series: USB B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 158,664
FT230XS-R USB Interface IC 17,464
BAT-HLD-001 Coin Cell Battery Holders 45,701
BSS138 MOSFET 153,410
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,023,196
UE27AC5410H USB Connectors 4,592
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,633
CRCW120610K0JNEA Thick Film Resistors - SMD 60,339
VJ0805A220GXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,801
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,753
Real Time Availability
Stock:
1,986 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.53
25:
$0.48
100:
$0.45
500:
$0.42
$0.36
$0.31

To add to a project, please Log In.

193714150 107753859 192474407 192717771 151199720 139426286 119731226 187664426 102100837 130384806 143080215 167858023 112251026 112182318 133542889 152174287 172639243