|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-UE27-AE54-10H
Manufacturer Part #:

UE27-AE54-10H

Manufacturer:

Description:
USB Connectors Printed Circuit Connector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Brand: Amphenol Commercial Products
Color: Black
Connector Type: USB Type A Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: - 55 C to + 85 C
Series: USB A
Shell Plating: Nickel
Part # Aliases: 625-0039
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,500
MCP2551-I/P CAN Interface IC 4,752
INA138NA/250 Current & Power Monitors & Regulators 3,628
RLB0914-471KL Fixed Inductors 29,091
28L0138-10R-10 Ferrite Cable Cores 18,922
MOSX2CT52RR10J Metal Oxide Resistors 1,858
TLC2274AIN Operational Amplifiers - Op Amps 185
PHE426MB6100JR06 Film Capacitors 2,094
4606X-102-333LF Resistor Networks & Arrays 1,156
286-75K-RC Metal Oxide Resistors 1,692
Real Time Availability
Stock:
4,579 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
10:
$0.63
50:
$0.56
100:
$0.54
500:
$0.524
$0.508
$0.493
$0.471
$0.464

To add to a project, please Log In.

112251026 133542889 172639243 143080215 152174287 167858023 130384806 112182318