|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-UE27-AC54-100
Manufacturer Part #:

UE27-AC54-100

Manufacturer:

Description:
USB Connectors 4P R/A PCB Recpt
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB
Number of Contacts: 4 Contact
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Nickel
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Packaging: Tray
Series: USB A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 6,068
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,863,548
W5200 Ethernet ICs 1,675
ERJ-2GE0R00X Thick Film Resistors - SMD 1,231,863
ERJ-2RKF1000X Thick Film Resistors - SMD 974,823
ERJ-2RKF1003X Thick Film Resistors - SMD 953,985
TM11R-5M2-88 Modular Connectors / Ethernet Connectors 973
640456-2 Headers & Wire Housings 67,383
ERJ-2RKF1001X Thick Film Resistors - SMD 1,485,065
EEE-1AA101WR Aluminum Electrolytic Capacitors - SMD 12,598
Real Time Availability
Stock:
2,898 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.317
50:
$0.291
100:
$0.269
500:
$0.25
$0.219

To add to a project, please Log In.

151199720 143080215 152174287 112251026 133542889 172639243 130384806 112182318 167858023