|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-UE25BE5510H
Manufacturer Part #:

UE25BE5510H

Manufacturer:

Description:
USB Connectors MINI USB B
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Mini USB Type B Connectors
Standard: USB
Number of Contacts: 5 Contact
Gender: Female
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: High temperature
Flammability Rating: UL 94 V-0
Series: Mini-USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 739
SN65HVD12DR RS-485 Interface IC 7,614
TL1963A-33DCYR LDO Voltage Regulators 7,248
1771156 Fixed Terminal Blocks 8,885
640456-2 Headers & Wire Housings 85,359
08-52-0072 Headers & Wire Housings 44,839
ABLS-20.000MHZ-B4-T Crystals 9,325
7B-8.000MAAJ-T Crystals 3,222
CD4543BM Encoders, Decoders, Multiplexers & Demultiplexers 751
MPZ1608D101B EMI Filter Beads, Chips & Arrays 11,231
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.385
  25: $0.366
  100: $0.349
  500: $0.324
  1,000: $0.317
  5,000: $0.309

To add to a project, please Log In.

151199720 112251026 143080215 152174287 133542889 172639243 167858023