|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U99-B104-200T
Manufacturer Part #:

U99-B104-200T

Manufacturer:

Description:
I/O Connectors CFP2 CONN. 30u
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,483, Mouser Online Catalog
PDF Page 1,483, PDF Catalog Page
U99-B104-200T Datasheet U99-B104-200T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions: 104 Position
Pitch: 0.6 mm
Voltage Rating: 3.3 V
Contact Plating: Gold
Series: CFP2
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Housing Material: Copper
Packaging: Reel
Factory Pack Quantity: 300
Tradename: CFP2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 25,505
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
CP2102-GM I/O Controller Interface IC 26,142
NUCLEO-F411RE Development Boards & Kits - ARM 204
MAX1490BEPG+ RS-422/RS-485 Interface IC 582
U98-C121-10C1 I/O Connectors 140
U98-B121-1001 I/O Connectors 131
U98-B221-1001 I/O Connectors 10
U99-C056-200T I/O Connectors 301
Real Time Availability
Stock:
365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$137.70
2:
$125.00
5:
$115.00
10:
$106.00
25:
$89.19
Reel of 300
To purchase full reel, order in multiples of 300:
300:
$89.19

To add to a project, please Log In.

184838945 182897485 141225255 167858023 172639243 143080215