|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U98-B221-1001
Manufacturer Part #:

U98-B221-1001

Manufacturer:

Description:
I/O Connectors CFP2 dual port,cover heat sink/clip 2.5MM
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,483, Mouser Online Catalog
PDF Page 1,483, PDF Catalog Page
U98-B221-1001 Datasheet U98-B221-1001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions: 104 Position
Pitch: 0.6 mm
Voltage Rating: 3.3 V
Contact Plating: Nickel
Series: CFP2
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Housing Material: Aluminium
Packaging: Tray
Factory Pack Quantity: 120
Tradename: CFP2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,572
U98-C121-10C1 I/O Connectors 140
U99-B104-200T I/O Connectors 365
U98-B121-1001 I/O Connectors 131
RJSAE-5381-08 Modular Connectors / Ethernet Connectors 327
CN121S-056-0001 Modular Connectors / Ethernet Connectors 57
CN121C-104-0002 Modular Connectors / Ethernet Connectors 108
CN121C-056-0002 Modular Connectors / Ethernet Connectors 44
CN121C-056-0001 Modular Connectors / Ethernet Connectors 10
CN121P-056-0002 Modular Connectors / Ethernet Connectors 48
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$233.50
2:
$212.00
5:
$195.00
10:
$180.00
25:
$151.24

To add to a project, please Log In.

184838945 182897485 141225255 167858023 172639243 143080215