|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U98-B121-1001
Manufacturer Part #:

U98-B121-1001

Manufacturer:

Description:
I/O Connectors CFP2 1P COVER heat sink/clip 2.5MM
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,483, Mouser Online Catalog
PDF Page 1,483, PDF Catalog Page
U98-B121-1001 Datasheet U98-B121-1001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions: 104 Position
Pitch: 0.6 mm
Voltage Rating: 3.3 V
Contact Plating: Nickel
Series: CFP2
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Housing Material: Aluminium
Packaging: Tray
Factory Pack Quantity: 144
Tradename: CFP2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXMS21NCNH-147 RFID Transponders 9,953
AH8503-FDC-7 Board Mount Hall Effect / Magnetic Sensors 1,440
TLV73315PDBVT LDO Voltage Regulators 1,433
TLV73312PDBVR LDO Voltage Regulators 4,771
NUCLEO-F411RE Development Boards & Kits - ARM 228
AD7689BCPZ Analog to Digital Converters - ADC 772
ADM4073FWRJZ-REEL7 Current Sense Amplifiers 12,251
U98-C121-10C1 I/O Connectors 140
U99-B104-200T I/O Connectors 365
U99-C056-200T I/O Connectors 301
Real Time Availability
Stock:
131 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$132.80
2:
$131.99
5:
$130.25
10:
$129.50
25:
$90.09

To add to a project, please Log In.

184838945 182897485 141225255 143080215 167858023 172639243