|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U791119000P
Manufacturer Part #:

U791119000P

Manufacturer:

Description:
I/O Connectors XFP Dust Cover
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Contact Plating: -
Mounting Style: -
Termination Style: -
Series: U79
Accessory Type: XFP Dust Cover
Brand: Amphenol Commercial Products
Contact Material: -
Packaging: Tray
Tradename: XFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13487EESA+ RS-422/RS-485 Interface IC 12,640
TGA2567-SM RF Amplifier 14
BNX024H01L EMI Network Filter 3,700
SF7W008S1AE900 Memory Card Connectors 10,640
1761987-9 I/O Connectors 3,049
TXB0108PWR Translation - Voltage Levels 8,774
10TPC68M Tantalum Capacitors - Polymer SMD 5,247
0443665806 Ferrite Clamp On Cores 7,259
APBA3010YSGC-F01 Standard LEDs - SMD 33,610
MBR0530T3G Schottky Diodes & Rectifiers 27,499
Real Time Availability
Stock:
1,384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.414
25:
$0.391
100:
$0.368
500:
$0.322

To add to a project, please Log In.

129724982 182897485 143080215 167858023 172639243