|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U77-A1619-2001
Manufacturer Part #:

U77-A1619-2001

Manufacturer:

Description:
I/O Connectors 9P SOLDER IPF CAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SFP Connectors
Gender: Female
Number of Positions: 1 Position
Mounting Style: Through Hole
Termination Style: Solder Pin
Mounting Angle: Right
Series: SFP
Brand: Amphenol Commercial Products
Housing Material: Copper
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,884
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 176,244
EPM240T100I5N CPLD - Complex Programmable Logic Devices 2,070
79918-0080 Computer Cables 28
25LC1024-I/SM EEPROM 3,079
DM320004 Development Boards & Kits - PIC / DSPIC 83
UE75-A20-3000T I/O Connectors 3,476
UE75A206000T I/O Connectors 952
MF-R135 Resettable Fuses - PPTC 1,989
DX10BM-68S(50) I/O Connectors 23
Real Time Availability
Stock:
1,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.47
10:
$3.15
25:
$2.77
100:
$2.73
500:
$1.98
$1.68
$1.40

To add to a project, please Log In.

153979320 157693971 182897485 143080215 167858023 172639243