|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U77-A1118-200T
Manufacturer Part #:

U77-A1118-200T

Manufacturer:

Description:
I/O Connectors SINGLE PORT SFP CAGE PRESS FIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: SFP Connectors
Gender: Female
Number of Positions: 1 Position
Contact Plating: Nickel
Mounting Style: Press Fit
Termination Style: Solder
Mounting Angle: Right
Series: SFP
Contact Material: Copper Alloy
Features: SFP Single Cage
Housing Material: Copper
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UE75-A20-3000T I/O Connectors 1,184
591-3001-013F LED Circuit Board Indicators 5,743
219-4MST DIP Switches / SIP Switches 1,496
T 3263 400 Circular DIN Connectors 154
UE75A206000T I/O Connectors 1,415
U77-A1110-8000P I/O Connectors 2,923
DMN2020LSN-7 MOSFET 5,434
DMP2066LSN-7 MOSFET 5,615
EC4BU-12S05 Isolated DC/DC Converters 33
Real Time Availability
Stock:
1,756 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.17
10:
$1.01
25:
$0.991
100:
$0.792
Reel of 150
To purchase full reel, order in multiples of 150:
150:
$0.792
450:
$0.744

To add to a project, please Log In.

157693971 153979320 143080215 182897485 167858023 172639243