|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U77-A1114-100T
Manufacturer Part #:

U77-A1114-100T

Manufacturer:

Description:
I/O Connectors SINGLE PORT SFP CAGE SOLDER MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: SFP Connectors
Gender: Female
Number of Positions: -
Voltage Rating: 3.3 V
Contact Plating: Tin
Mounting Style: Through Hole
Termination Style: Solder Tail
Mounting Angle: Right
Series: SFP
Contact Material: -
Current Rating: 500 mA
Features: SFP cage
Housing Material: Copper
Insulation Resistance: 1000 MOhms
Number of Ports: 1
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 450
Part # Aliases: 39M5503
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NFE61PT472C1H9L Feed Through Capacitors 8,216
SRF0504-351Y Common Mode Filters / Chokes 6,460
UE75-A20-3000T I/O Connectors 315
TPS75003RHLR PMIC Solutions 3,970
BNX016-01 EMI Network Filter 1,844
DVIULC6-4SC6 ESD Suppressors 6,955
MAX485EESA+ RS-422/RS-485 Interface IC 1,222
FNEPON125 Standard Clock Oscillators 1,334
UE75A206000T I/O Connectors 1,415
W59EGW/CA Standard LEDs - Through Hole 236
Real Time Availability
Stock:
1,516 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.23
10:
$1.11
25:
$0.984
100:
$0.83
Reel of 450
To purchase full reel, order in multiples of 450:
450:
$0.784
900:
$0.775

To add to a project, please Log In.

153979320 157693971 182897485 143080215 167858023 172639243