|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-U65-F04-4360T
Manufacturer Part #:

U65-F04-4360T

Manufacturer:

Description:
I/O Connectors 4X Belly/Belly Lanyard
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Infiniband Connectors
Gender: Female
Pitch: 0.8 mm
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Press Fit
Mounting Angle: Right
Series: U65
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Features: Belly to Belly, Facilitates to 75 Gbit/s
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Number of Channels: 4 Channel
Number of Ports: 1
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 100
Tradename: Infinity
Type: Receptacle
Part # Aliases: 04M0384
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$11.11
10:
$10.78
25:
$10.19
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$9.33
500:
$9.13

To add to a project, please Log In.

682249794 172639243 143080215 167858023