Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-RJLSE-42381-01T
Manufacturer Part #:

RJLSE-42381-01T

Manufacturer:

Description: Ethernet & Telecom Connectors RJ45; shielded; contacts:8; 1 port
Silverlight Page 1,445, Mouser Enhanced Catalog
PDF Page 1,445, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Ethernet & Telecom Connectors
RoHS: RoHS Compliant Details
Product: Telecom & Ethernet Connectors
Performance Category: Cat 5
USOC Codes: RJ45
Mounting Style: SMD/SMT
Number of Ports: 1
Shielding: Shielded
Contact Plating: Gold
Housing Material: Thermoplastic
Color: Black
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-3
Packaging: Reel
Series: RJLSE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.96
  50: $0.84
  100: $0.825
  500: $0.781
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $0.781
  1,000: $0.759
  2,000: $0.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
P82B96DGKR
Buffers & Line Drivers Dual Bidirectional Bus Buff ...
Texas Instruments
1: $3.60
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SN74LVC1T45MDCKREP
Translation - Voltage Levels EP SglB Dual-Supply B ...
Texas Instruments
1: $0.94
FDZ193P
MOSFET MFET-20V P-CH 1.7V PowerTrench WL-CSP
Fairchild Semiconductor
1: $0.50
8526-4500PL
Headers & Wire Housings 26P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.37
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
1728284
Fixed Terminal Blocks 2P 3.81mm 55DEG
Phoenix Contact
1: $1.08
FDC6301N
MOSFET SSOT-6 N-CH 25V
Fairchild Semiconductor
1: $0.40
ACM2012-900-2P-T002
EMI Filters 90ohms
TDK
1: $0.50
ATMEGA324P-20MU
8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz ...
Atmel
1: $7.05
RJLSE-42081-01T
Ethernet & Telecom Connectors RJ45; unshield; 8 co ...
Amphenol Commercial Products
1: $1.14
45332C
Fixed Inductors 3.3uH 3.7A SMT
Murata Power Solutions
1: $0.80
FP301-1-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1, 48 ...
3M Electronic Specialty
1: $4.17
RL20S561GB14
Metal Film Resistors - Through Hole 1/2watt 560ohm ...
Vishay/Dale
1: $0.32

162307371 137295766 883797047