|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJHSE-5384
Manufacturer Part #:

RJHSE-5384

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors R/A RJ45 SHEILDED 8 CONT G/Y LEDS
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
RJHSE-5384 Datasheet RJHSE-5384 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Modular Jacks
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: RJHSE
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Copper
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 120
Part # Aliases: 01M6250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE6250G V33 CAN Interface IC 14,424
VLCF4020T-4R7N1R2 Fixed Inductors 52,820
MCP2515-I/ST CAN Interface IC 3,281
A6H-4101 DIP Switches / SIP Switches 6,996
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,120
SI4401DDY-T1-GE3 MOSFET 7,501
MBRA340T3G Schottky Diodes & Rectifiers 42,873
NFM3DPC223R1H3L Feed Through Capacitors 9,650
ZS1047-T TVS Diodes - Transient Voltage Suppressors 3,137
VLF5014ST-3R3M2R0 Fixed Inductors 263
Real Time Availability
Stock:
5,519 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$1.03
25:
$0.992
100:
$0.977
500:
$0.958
$0.824

To add to a project, please Log In.

143848023 191481424 175622008 192253302 159561546 162307371 114157713 101043142 185575291 143080215 137295766 139888569 156004338 172639243 109165076 167858023 140231818