|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJHSE-5381
Manufacturer Part #:

RJHSE-5381

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors R/A RJ45 SHEILDED 8 CONT Y/G LEDS
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
RJHSE-5381 Datasheet RJHSE-5381 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Modular Jacks
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: RJHSE
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Copper
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tray
Pitch: 1.27 mm
Factory Pack Quantity: 120
Part # Aliases: 625-0009 82K9426
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,930
DM3AT-SF-PEJM5 Memory Card Connectors 5,562
FT245RL-REEL USB Interface IC 21,561
LG R971-KN-1 Standard LEDs - SMD 177,374
XF2M-4015-1A FFC & FPC Connectors 15,603
MAX485CSA+ RS-422/RS-485 Interface IC 2,927
PRTR5V0U2X,215 ESD Suppressors 14,075
SS34 Schottky Diodes & Rectifiers 9,109
AP3417CKTR-G1 Voltage Regulators - Switching Regulators 8,047
CRCW080549R9FKEA Thick Film Resistors - SMD 74,284
Real Time Availability
Stock:
8,495 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.30
10:
$1.13
25:
$1.01
100:
$0.91
500:
$0.80
$0.747
$0.685

To add to a project, please Log In.

175622008 192253302 159561546 162307371 114157713 132164559 101043142 185575291 143848023 191481424 143080215 109165076 172639243 140231818 167858023 137295766 139888569 156004338