|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJHSE-5380
Manufacturer Part #:

RJHSE-5380

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors R/A RJ45 SHEILDED 8 CONT NO LEDS
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
RJHSE-5380 Datasheet RJHSE-5380 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Modular Jacks
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: RJHSE
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Copper
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Pitch: 1.27 mm
Factory Pack Quantity: 120
Part # Aliases: 625-0008 83K8228
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,727
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,177
ADS1115IDGST Analog to Digital Converters - ADC 2,654
IRLML6344TRPBF MOSFET 61,860
DS1307ZN+T&R Real Time Clock 2,133
1287 Terminals 178,961
22-11-2042 Headers & Wire Housings 11,577
RJHSE-5387 Modular Connectors / Ethernet Connectors 100
CRCW06031K50FKEA Thick Film Resistors - SMD 110,844
CRCW060375R0FKEA Thick Film Resistors - SMD 111,564
Real Time Availability
Stock:
8,101 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.36
10:
$1.24
25:
$1.10
100:
$0.957
500:
$0.88
$0.732
$0.63

To add to a project, please Log In.

175622008 192253302 159561546 162307371 114157713 101043142 143848023 191481424 143080215 109165076 137295766 172639243 140231818 167858023 139888569 156004338