|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJHSE-5081
Manufacturer Part #:

RJHSE-5081

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors R/A RJ45 NONSHIELDED 8 CONT Y/G LEDS
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
RJHSE-5081 Datasheet RJHSE-5081 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Modular Jacks
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: RJHSE
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Copper
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tube
Pitch: 1.27 mm
Factory Pack Quantity: 36
Part # Aliases: 625-0002 84K8160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-143-6RFX RF Connectors / Coaxial Connectors 7,499
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
2908-05WB-MG Memory Card Connectors 17,689
STM32F405RGT6 ARM Microcontrollers - MCU 3,136
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
LM5574MTX/NOPB Voltage Regulators - Switching Regulators 2,648
10118192-0001LF USB Connectors 25,180
R-785.0-0.5 Non-Isolated DC/DC Converters 526
AD5570ARSZ Digital to Analog Converters - DAC 38
83558-510-508 PP Kit Enclosures, Boxes, & Cases 207
Real Time Availability
Stock:
1,474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.656
25:
$0.597
100:
$0.572
500:
$0.534
$0.459

To add to a project, please Log In.

143848023 191481424 175622008 192253302 159561546 162307371 114157713 132164559 101043142 185575291 143080215 137295766 139888569 109165076 167858023 140231818 156004338 172639243