|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJHSE-5080
Manufacturer Part #:

RJHSE-5080

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors R/A RJ45 NONSHIELDED 8 CONT NO LEDS
Mouser Online Catalog Page 1,482, Mouser Online Catalog
PDF Page 1,482, PDF Catalog Page
RJHSE-5080 Datasheet RJHSE-5080 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Modular Jacks
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Color: Black
Series: RJHSE
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Copper
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tube
Pitch: 1.27 mm
Factory Pack Quantity: 36
Part # Aliases: 625-0001 84K8156
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,065
FQU11P06TU MOSFET 2,901
T73YE103KT20 Trimmer Resistors - Through Hole 3,298
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 93,108
RLB9012-221KL Fixed Inductors 2,880
MCP1700-3302E/TO LDO Voltage Regulators 2,526
UPW1E101MED Aluminum Electrolytic Capacitors - Leaded 11,368
BS170 MOSFET 26,167
UPW1E470MDD Aluminum Electrolytic Capacitors - Leaded 2,546
WP710A10SYD Standard LEDs - Through Hole 6,859
Real Time Availability
Stock:
10,836 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.95
10:
$0.857
25:
$0.787
100:
$0.695
500:
$0.638
$0.562
$0.455
$0.386

To add to a project, please Log In.

175622008 192253302 159561546 162307371 114157713 132164559 101043142 185575291 191481424 143080215 140231818 167858023 109165076 172639243 137295766 139888569 156004338