|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJE05-166-0310
Manufacturer Part #:

RJE05-166-0310

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors Contacts:6;unshield RA TH;PCB mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: Modular Jacks
USOC Codes: RJ11, RJ45
Number of Positions: 6 Position
Number of Ports: 1 Port
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VAC
Color: Black
Series: RJE05
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 6 Contact
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Pitch: 2.54 mm
Part # Aliases: 39M5481
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0251001.MXL Fuses with Leads (Through Hole) 7,455
CRCW08051K00FKEA Thick Film Resistors - SMD 337,574
KLDX-0202-A DC Power Connectors 34,831
SN74HCT14N Inverters 3,519
CRCW060310R0FKEA Thick Film Resistors - SMD 248,996
CRCW06034K70FKEA Thick Film Resistors - SMD 284,200
SN75ALS180N RS-422/RS-485 Interface IC 597
4608X-102-100LF Resistor Networks & Arrays 3,475
ECS-100-S-4X Crystals 443
SR151A150KAA Multilayer Ceramic Capacitors MLCC - Leaded 1,496
Real Time Availability
Stock:
828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$1.01
25:
$0.929
100:
$0.861
500:
$0.792
$0.663

To add to a project, please Log In.

175622008 177687151 162307371 143080215 109165076 172639243 140231818 167858023