|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-D111-M1
Manufacturer Part #:

MUSBD111M1

Manufacturer:

Description:
USB Connectors 4P/Port Rec R/A PCB w/ Grey Dust Cover
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder
Number of Ports: 1 Port
Current Rating: 1.5 A
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulator Color: Black
Mounting Angle: Right
Mounting Style: Panel
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Series: MUSB
Shell Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSF0204PWR Translation - Voltage Levels 10,005
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
UMFT4222PROG Programmers - Universal & Memory Based 34
VNC1L-1A-REEL USB Interface IC 15,436
205089-1 D-Sub Contacts 110,541
1734366-1 USB Connectors 32,585
AD7190BRUZ Analog to Digital Converters - ADC 1,894
OPA333AIDCKR Operational Amplifiers - Op Amps 10,213
LND150N8-G MOSFET 21,601
EP2C8Q208I8N FPGA - Field Programmable Gate Array 996
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.17
10:
$10.38
25:
$10.09
50:
$9.64
100:
$8.26

To add to a project, please Log In.

119731226 187664426 102100837 130384806 139426286 112182318 172639243 112251026 133542889 134256363 192474407 192717771 143080215 148513746 152174287 167858023