Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-MUSBD111M0
Manufacturer Part #:

MUSBD111M0

Manufacturer:

Description: USB Connectors USB B RIGHT ANGLE M3 RUGGED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 4
Gender: Female
Current Rating: 1.5 A
Termination Style: Through Hole
Brand: Amphenol Commercial Products
Connector Type: USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Series: MUSB
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
203 Can Ship Immediately

On Order: 420 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.82
  10: $8.87
  25: $8.50
  50: $7.94
  100: $7.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PX2EN1XX050PAAAX
Industrial Pressure Sensors Port: NPT 1/4-18 50 ps ...
Honeywell
1: $105.87
SM1206NPGC-IL
Standard LEDs - SMD SM LED 1206 Pure Green 523nm W ...
Bivar
1: $0.88
SM1206NBWC-IL
Standard LEDs - SMD SM LED 1206 Blue 468nm, W/C
Bivar
1: $0.84
6TPH47MHA
Tantalum Capacitors - Polymer SMD 6.3volt 47uF 150 ...
Panasonic
1: $1.20
SRP4020TA-8R2M
Fixed Inductors 8.2uH 20% SMD 4020
Bourns
1: $1.18
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
1803594
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $3.85
564R30TSD47
Ceramic Disc Capacitors 4700pF 3Kvolts 10% .375LS ...
Vishay / Cera-Mite
1: $1.11
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.78
84700-0001
Modular Connectors / Ethernet Connectors INLINE DU ...
Molex
1: $23.59
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.67
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.92
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.48
GCM188R71H103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SV03HC472MAR
Multilayer Ceramic Capacitors MLCC - Leaded 3000vo ...
AVX
1: $10.01
MUSBA111M0
USB Connectors USB A RIGHT ANGLE RUGGED
Amphenol Commercial Products
1: $10.58
MUSB2D11004BP
USB Connectors DUST COVER-TYPE B
Amphenol Commercial Products
1: $0.75
229B30
Power Transformers 30V CT@400/15V@800
Hammond Manufacturing
1: $13.22

188087941 107753859 193714150 151199720 139426286 119731226 187664426 102100837 130384806 165954354 148513746 167858023 133542889 172639243 192474407 152174287 192717771 112251026 143080215