|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSBA111M0
Manufacturer Part #:

MUSBA111M0

Manufacturer:

Description:
USB Connectors USB A RIGHT ANGLE RUGGED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Through Hole
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Brand: Amphenol Commercial Products
Connector Type: USB Type A Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66570-3 D-Sub Contacts 55,128
MUSBD111M0 USB Connectors 226
MUSB-2A111-024-BP USB Connectors 1,605
205838-1 Standard Circular Connector 2,060
205841-1 Standard Circular Connector 1,262
43025-0600 Headers & Wire Housings 33,632
43025-0800 Headers & Wire Housings 12,959
43025-1000 Headers & Wire Housings 9,970
43645-0200 Headers & Wire Housings 33,656
MUSB-C111-M0 USB Connectors 62
Real Time Availability
Stock:
338 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.58
10:
$9.88
25:
$9.02
50:
$8.44
100:
$7.87
200:
$7.58

To add to a project, please Log In.

165954354 188087941 151199720 112251026 133542889 134256363 172639243 130384806 167858023 112182318 143080215 152174287