Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-MUSBA11135
Manufacturer Part #:

MUSBA11135

Manufacturer:

Description: USB Connectors USB A RIGHT ANGLE RUGGED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 4
Gender: Female
Current Rating: 1.5 A
Termination Style: Solder Tail
Brand: Amphenol Commercial Products
Connector Type: USB Type A Receptacle with black dust cover
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Series: MUSB
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
153 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.61
  10: $11.43
  25: $10.45
  50: $9.76
  100: $9.10
  200: $8.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.22
87779-1001
I/O Connectors 22POS VERT PCB RECPT LEADFREE
Molex
1: $3.05
FT800Q-R
Video ICs Graphic Controller EVE IC
FTDI
1: $6.10
MUSB-A111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE
Amphenol Commercial Products
1: $9.49
MUSB-A511-00
USB Connectors RUGD USB TYPE A SNGL STRAIGHT
Amphenol Commercial Products
1: $9.25
MUSB-A311-30
USB Connectors USB RECPT ON PCB RA IP67 TYPE A USB ...
Amphenol Commercial Products
1: $20.99
13R224C
Fixed Inductors Ind 220uH 0.7A Radial Leads
Murata Power Solutions
1: $0.59
IRG4BC40W-SPBF
IGBT Transistors 600V WARP 60-150 KHZ DISCRETE IGB ...
International Rectifier
1: $4.09
USB3318-CP-TR
RF Transceiver USB 2.0 PHY 13 MHz
Microchip Technology
1: $1.44
PCM2912APJT
Interface - CODECs 16B Audio CODEC w/ USB interfac ...
Texas Instruments
1: $11.08
LMK063BJ224MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.16
PE-1206CCMC222STS
Common Mode Filters / Chokes 1207 SHD SMD IND CHOK ...
Pulse
1: $0.90
DS1344D-18+
Real Time Clock Low-Current SPI/3-Wire RTC
Maxim Integrated
1: $4.48
BQ20Z655DBT-R1
Battery Management GAS GAUGE WITH IMPE- DANCE TRAC ...
Texas Instruments
1: $11.08
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
5000: $0.01
CR0603-JW-333GLF
Thick Film Resistors - SMD 33KOHM 1/10WATT 5%
Bourns
10000: $0.00
CR0603-JW-105ELF
Thick Film Resistors - SMD 0603 1MOHMS 5% 1/10WATT
Bourns
5000: $0.00
PBLS2002D,115
Transistors Switching - Resistor Biased BISS LDSWI ...
NXP Semiconductors
1: $0.50
RK73H1JTTD1212F
Thick Film Resistors - SMD 1/10watts 12.1Kohms
KOA Speer
1: $0.10
RK73B1ETTP100J
Thick Film Resistors - SMD 1/16watts 10ohms 5%
KOA Speer
1: $0.10

112251026 133542889 172639243 130384806 143080215 152174287 167858023 188087941 165954354