|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB2A111014BP
Manufacturer Part #:

MUSB2A111014BP

Manufacturer:

Description:
USB Connectors Gray Dust Cover For MUSBA51100
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB2A111014BP Datasheet MUSB2A111014BP Datasheet
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Commercial Products
Product: USB Accessories
Standard: USB
Number of Ports: 1 Port
Color: Gray
Connector Type: USB Type A Dust Cover
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Factory Pack Quantity: 60
Part # Aliases: 01N5215 720-3181
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A111-30 USB Connectors 1,704
CYUSB3KIT-003 Interface Development Tools 224
MUSB-C511-00 USB Connectors 246
MRJ-5380-01 Modular Connectors / Ethernet Connectors 82
MUSB-C311-30 USB Connectors 223
MUSB2D11004BP USB Connectors 553
MUSB-A511-00 USB Connectors 712
MRJ258610BP Modular Connectors / Ethernet Connectors 362
PT02E-14-19S Circular MIL Spec Connector 557
Real Time Availability
Stock:
839 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.02
25:
$0.925
50:
$0.857
100:
$0.797

To add to a project, please Log In.

188087941 165954354 134256363 133542889 172639243 112182318 152174287 143080215 167858023