Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-MUSBE15134
Manufacturer Part #:

MUSB-E151-34

Manufacturer:

Description: USB Connectors MINI AB RIGHT ANGLE
Silverlight Page 1,482, Mouser Enhanced Catalog
PDF Page 1,482, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type AB Connectors
Standard: USB
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Female
Current Rating: 1.5 A
Mounting Style: Through Hole
Termination Style: Solder Tail
Connector Type: Mini USB Type AB Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Vertical
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 30
Part # Aliases: 88M0380
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 510 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.03
  10: $10.08
  25: $9.28
  50: $8.59
  100: $7.68
  200: $6.96
  400: $6.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED6040V
Thin Film Resistors - SMD 0603 604ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TLV3501AIDBVT
Comparator ICs 4.5ns Rail-to-Rail High Speed
Texas Instruments
1: $2.58
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
TPS62082DSGT
DC/DC Switching Converters 1.2A HIGH EFF STEP DOWN ...
Texas Instruments
1: $2.55
TR3A476K6R3C0800
Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% ...
Vishay/Sprague
1: $1.14
CSTCE16M0V53C-R0
Resonators 16MHZ 0.5% 5pF
Murata Electronics
1: $1.02
12129615
Automotive Connectors 3P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.83
ELK-E103FA
EMI Filters .02 OHM 50V 2A
Panasonic Electronic Components
1: $0.48
ADS8326IBDGKT
Analog to Digital Converters - ADC 16B Pseudo Diff ...
Texas Instruments
1: $15.23
LM3150MH/NOPB
DC/DC Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments
1: $3.48
12052845
Automotive Connectors SECONDARY LOCK CREAM
Delphi Connection Systems
1: $0.35
IXDN604SIA
Power Driver ICs 4A Dual Low-Side Ultrafast Mosfet ...
Clare
1: $1.28
C0603C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.10
MUSB-E151-341
USB Connectors MINI-AB R/A PCB RECP
Amphenol Commercial Products
1: $13.16
ACASA1001E1001P100
Resistor Networks & Arrays 1K/1Kohms .25% 25ppm 06 ...
Vishay/Beyschlag
1: $2.80
ERJ-3GEYJ103V
Thick Film Resistors - SMD 0603 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
RK73G1JTTD1004F
Thick Film Resistors - SMD 1M OHM 1% 50PPM
KOA Speer
1: $0.43

151199720 188087941 165954354